GBU8B vs PBU1007 feature comparison

GBU8B LRC Leshan Radio Co Ltd

Buy Now Datasheet

PBU1007 Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LESHAN RADIO CO LTD LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 100 V 1000 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 200 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 8 A 10 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V 1000 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 32
Base Number Matches 33 3
Package Description PLASTIC PACKAGE-4
Pin Count 4
HTS Code 8541.10.00.80
Diode Element Material SILICON
JESD-30 Code R-PSFM-T4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare GBU8B with alternatives

Compare PBU1007 with alternatives