GBU8B vs GBU8B-BP feature comparison

GBU8B Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

GBU8B-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 100 V 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 8 A 8 A
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Base Number Matches 33 1
Pbfree Code Yes
Package Description R-PSFM-T4
Pin Count 4
HTS Code 8541.10.00.80
Samacsys Manufacturer MCC
Diode Element Material SILICON
JESD-30 Code R-PSFM-T4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 5 µA
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare GBU8B with alternatives

Compare GBU8B-BP with alternatives