GBU806A vs RS805-BP feature comparison

GBU806A Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

RS805-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PSFM-T4 ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-30 Code R-PSFM-T4 R-PSFM-W4
Non-rep Pk Forward Current-Max 200 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3.2 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Base Number Matches 3 3
Pin Count 4
Samacsys Manufacturer MCC
Breakdown Voltage-Min 600 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Terminal Finish MATTE TIN

Compare GBU806A with alternatives

Compare RS805-BP with alternatives