GBU6J/1 vs MP102 feature comparison

GBU6J/1 Vishay Intertechnologies

Buy Now Datasheet

MP102 Taitron Components Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TAITRON COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 600 V 200 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-30 Code R-PSFM-T4 S-PUFM-W4
Non-rep Pk Forward Current-Max 175 A 150 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 600 V 200 V
Reverse Current-Max 5 µA
Reverse Test Voltage 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE UPPER
Base Number Matches 2 4
Package Description S-PUFM-W4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare GBU6J/1 with alternatives