GBU6G
vs
GBPC35-10W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMIKRON INTERNATIONAL
SENSITRON SEMICONDUCTOR
Package Description
20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4
R-PUFM-W4
Pin Count
4
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.1 V
JESD-30 Code
R-PSFM-T4
R-PUFM-W4
JESD-609 Code
e2
Non-rep Pk Forward Current-Max
250 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Output Current-Max
3 A
35 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
400 V
1000 V
Surface Mount
NO
NO
Terminal Finish
TIN SILVER
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
UPPER
Base Number Matches
30
3
Pbfree Code
No
Additional Feature
LOW POWER LOSS
Breakdown Voltage-Min
1000 V
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare GBU6G with alternatives
Compare GBPC35-10W with alternatives