GBU606A vs GBU6J feature comparison

GBU606A Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

GBU6J International Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD INTERNATIONAL SEMICONDUCTOR INC
Package Description R-PSFM-T4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PSFM-T4 R-PSFM-T4
Non-rep Pk Forward Current-Max 175 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 2.8 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Qualification Status Not Qualified

Compare GBU606A with alternatives

Compare GBU6J with alternatives