GBU606 vs GBU6J/1 feature comparison

GBU606 SynSemi Inc

Buy Now Datasheet

GBU6J/1 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SYNSEMI INC GENERAL SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Base Number Matches 19 2
Rohs Code No
Pin Count 4
Manufacturer Package Code CASE GBU
Configuration BRIDGE, 4 ELEMENTS
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 175 A
Number of Elements 4
Operating Temperature-Max 150 °C
Output Current-Max 6 A
Rep Pk Reverse Voltage-Max 600 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare GBU6J/1 with alternatives