GBU4KL-BP-HF vs GBU408 feature comparison

GBU4KL-BP-HF Micro Commercial Components

Buy Now Datasheet

GBU408 Zowie Technology Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP ZOWIE TECHNOLOGY CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Date Of Intro 2016-12-08
Breakdown Voltage-Min 800 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PSFM-T4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 4 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 800 V
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 1 16

Compare GBU4KL-BP-HF with alternatives