GBU4K-H vs GBU4K-G feature comparison

GBU4K-H Formosa Microsemi Co Ltd

Buy Now Datasheet

GBU4K-G Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FORMOSA MICROSEMI CO LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature UL RECOGNIZED HIGH RELIABILITY
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PSFM-T4 R-PSFM-T4
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 4 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description R-PSFM-T4
Pin Count 4
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare GBU4K-H with alternatives

Compare GBU4K-G with alternatives