GBU4K-E3/72 vs GBU4K feature comparison

GBU4K-E3/72 Vishay Intertechnologies

Buy Now Datasheet

GBU4K Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC WON-TOP ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN PLASTIC, GBU, SIP-4
Reach Compliance Code not_compliant compliant
Breakdown Voltage-Min 800 V 800 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 4 A 4 A
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Base Number Matches 2 28
Pin Count 4
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Diode Element Material SILICON
JESD-30 Code R-PSFM-T4
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Reference Standard UL RECOGNIZED
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare GBU4K-E3/72 with alternatives

Compare GBU4K with alternatives