GBU4K-E3/45
vs
GBU4K_B0_10001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
PAN JIT INTERNATIONAL INC
Package Description
R-PSFM-T4
R-PSFM-T4
Pin Count
4
Manufacturer Package Code
CASE GBU
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
800 V
800 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.1 V
JESD-30 Code
R-PSFM-T4
R-PSFM-T4
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
3 A
4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
800 V
800 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
1
Rohs Code
Yes
Date Of Intro
2017-02-07
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare GBU4K-E3/45 with alternatives
Compare GBU4K_B0_10001 with alternatives