GBU4G-G vs 2KBP01M feature comparison

GBU4G-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

2KBP01M PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD PANJIT INTERNATIONAL INC
Package Description R-PSFM-T4 PLASTIC, KBPM, 4 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 400 V 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-30 Code R-PSFM-T4 R-PSIP-W4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A 60 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 3 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 400 V 100 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE SINGLE
Base Number Matches 2 16
Pin Count 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare GBU4G-G with alternatives

Compare 2KBP01M with alternatives