GBU4B vs GBU4B-BP-HF feature comparison

GBU4B America Semiconductor LLC

Buy Now Datasheet

GBU4B-BP-HF Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer AMERICA SEMICONDUCTOR LLC MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Min 100 V 100 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code R-PSFM-T4 R-PSFM-T4
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 4 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 29 1
ECCN Code EAR99
HTS Code 8541.10.00.80
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10

Compare GBU4B-BP-HF with alternatives