GBU35J vs GBPC3506-BP feature comparison

GBU35J Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

GBPC3506-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 600 V 600 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 155 °C 150 °C
Output Current-Max 35 A 35 A
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Base Number Matches 2 1
Package Description S-PUFM-D4
HTS Code 8541.10.00.80
Samacsys Manufacturer MCC
Diode Element Material SILICON
JESD-30 Code S-PUFM-D4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Reference Standard UL RECOGNIZED
Reverse Current-Max 5 µA
Terminal Finish Matte Tin (Sn)
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) 10

Compare GBU35J with alternatives

Compare GBPC3506-BP with alternatives