GBPC608 vs KBPC3504S feature comparison

GBPC608 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

KBPC3504S Transpro Electronics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD TRANSPRO ELECTRONICS CORP
Package Description PLASTIC, KBPC-6, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 800 V 400 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.2 V
JESD-30 Code S-PUFM-W4
Non-rep Pk Forward Current-Max 160 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Output Current-Max 6 A 35 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 800 V 400 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 9 6
JESD-609 Code e0
Operating Temperature-Max 175 °C
Terminal Finish Tin/Lead (Sn/Pb)