GBPC3516-LF
vs
GBPC3516
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
WON-TOP ELECTRONICS CO LTD
Package Description
S-PUFM-D4
S-PUFM-D4
Pin Count
4
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
1600 V
1600 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
S-PUFM-D4
S-PUFM-D4
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
35 A
35 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1600 V
1600 V
Surface Mount
NO
NO
Terminal Finish
NICKEL
TIN LEAD
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
JESD-609 Code
e0
Compare GBPC3516-LF with alternatives
Compare GBPC3516 with alternatives