GBPC3508W vs SB358W feature comparison

GBPC3508W Diodes Incorporated

Buy Now Datasheet

SB358W Silicon Standard Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DIODES INC SILICON STANDARD CORP
Package Description ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN
Pin Count 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Diodes Incorporated
Additional Feature LOW POWER LOSS
Breakdown Voltage-Min 800 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-PUFM-W4
JESD-609 Code e4
Non-rep Pk Forward Current-Max 400 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 35 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 800 V
Surface Mount NO
Terminal Finish SILVER
Terminal Form WIRE
Terminal Position UPPER
Base Number Matches 30 4

Compare GBPC3508W with alternatives