GBPC3506 vs KBPC3506 feature comparison

GBPC3506 Fairchild Semiconductor Corporation

Buy Now Datasheet

KBPC3506 Kuwait Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FORWARD INTERNATIONAL ELECTRONICS LTD
Part Package Code GBPC
Package Description GBPC, 4 PIN
Pin Count 4
Manufacturer Package Code 4 TERMINAL, COMBINATION GBPC AND GBPC-W
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 600 V 600 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-XUFM-D4
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 35 A 35 A
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style FLANGE MOUNT
Power Dissipation-Max 83.3 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Form SOLDER LUG
Terminal Position UPPER
Base Number Matches 3 2

Compare GBPC3506 with alternatives

Compare KBPC3506 with alternatives