GBPC3504W-E4/51 vs GBPC3504W feature comparison

GBPC3504W-E4/51 Vishay Semiconductors

Buy Now Datasheet

GBPC3504W Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS DIODES INC
Package Description R-PUFM-W4 ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN
Pin Count 4 4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 400 V 400 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-W4 S-PUFM-W4
JESD-609 Code e4 e4
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 35 A 35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 5 µA
Reverse Test Voltage 400 V
Surface Mount NO NO
Terminal Finish SILVER SILVER
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Diodes Incorporated
Additional Feature LOW POWER LOSS
Peak Reflow Temperature (Cel) 260

Compare GBPC3504W-E4/51 with alternatives

Compare GBPC3504W with alternatives