GBPC3504W vs CBR35-040PWLEADFREE feature comparison

GBPC3504W Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

CBR35-040PWLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.2 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description S-PUFM-W4
Pin Count 4
Manufacturer Package Code CASE FPW
HTS Code 8541.10.00.80
Breakdown Voltage-Min 400 V
Diode Element Material SILICON
JESD-30 Code S-PUFM-W4
Number of Terminals 4
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Finish NICKEL
Terminal Form WIRE
Terminal Position UPPER

Compare GBPC3504W with alternatives

Compare CBR35-040PWLEADFREE with alternatives