GBPC3504-W vs SB354G feature comparison

GBPC3504-W HY Electronic Corp

Buy Now Datasheet

SB354G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HY ELECTRONIC CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
Breakdown Voltage-Min 400 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Forward Voltage-Max (VF) 1.1 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 400 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 35 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 400 V
Surface Mount NO

Compare SB354G with alternatives