GBPC3502M vs KBPC3502PW feature comparison

GBPC3502M Surge Components Inc

Buy Now Datasheet

KBPC3502PW Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SURGE COMPONENTS INC SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
ECCN Code EAR99
Base Number Matches 5 5
Pbfree Code No
Rohs Code No
Package Description S-PUFM-W4
Pin Count 4
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
JESD-30 Code S-PUFM-W4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 400 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 35 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Surface Mount NO
Terminal Form WIRE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare KBPC3502PW with alternatives