GBPC3501W vs KBPC3501W feature comparison

GBPC3501W Zowie Technology Corp

Buy Now Datasheet

KBPC3501W GeneSic Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ZOWIE TECHNOLOGY CORP GENESIC SEMICONDUCTOR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 100 V 100 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer GeneSiC Semiconductor

Compare GBPC3501W with alternatives

Compare KBPC3501W with alternatives