GBPC35005W vs MB3505 feature comparison

GBPC35005W Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

MB3505 Edal Industries Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD EDAL INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Base Number Matches 2 2
HTS Code 8541.10.00.80
Diode Element Material SILICON
JESD-30 Code S-XUFM-D4
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare GBPC35005W with alternatives

Compare MB3505 with alternatives