GBPC35005W
vs
BR3505W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
RECTRON LTD
Reach Compliance Code
compliant
compliant
Breakdown Voltage-Min
50 V
50 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
S-PUFM-W4
S-PUFM-W4
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-50 °C
-55 °C
Output Current-Max
35 A
35 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
TIN
Terminal Form
WIRE
WIRE
Terminal Position
UPPER
UPPER
Base Number Matches
4
1
Package Description
ROHS COMPLIANT, PLASTIC, BR-35W, 4 PIN
Pin Count
4
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Rectron
JESD-609 Code
e3
Reverse Current-Max
0.00001 µA
Compare GBPC35005W with alternatives
Compare BR3505W with alternatives