GBPC35005W
vs
GBPC3500-S
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ADVANCED POWER TECHNOLOGY INC
FORMOSA MICROSEMI CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
50 V
50 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
35 A
35 A
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
1
1
HTS Code
8541.10.00.80
Diode Element Material
SILICON
JESD-30 Code
R-PSFM-T4
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare GBPC35005W with alternatives
Compare GBPC3500-S with alternatives