GBPC35005-BP-HF
vs
SB3505GW
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Breakdown Voltage-Min |
50 V
|
50 V
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
JESD-30 Code |
S-PUFM-D4
|
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
400 A
|
400 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
35 A
|
35 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLANGE MOUNT
|
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
50 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
|
Terminal Position |
UPPER
|
|
Base Number Matches |
1
|
1
|
Case Connection |
|
ISOLATED
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare GBPC35005-BP-HF with alternatives
Compare SB3505GW with alternatives