GBPC3500-T vs KBPC35005W feature comparison

GBPC3500-T Formosa Microsemi Co Ltd

Buy Now Datasheet

KBPC35005W GeneSic Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD GENESIC SEMICONDUCTOR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 50 V 50 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Surface Mount NO

Compare GBPC3500-T with alternatives

Compare KBPC35005W with alternatives