GBPC35-10W vs 1KAB60E feature comparison

GBPC35-10W RFE International Inc

Buy Now Datasheet

1KAB60E Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RFE INTERNATIONAL INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 300 A 52 A
Number of Elements 4 4
Number of Phases 1 1
Output Current-Max 35 A 1.2 A
Rep Pk Reverse Voltage-Max 1000 V 600 V
Surface Mount NO NO
Base Number Matches 3 3
Rohs Code Yes
Package Description R-PDIP-W4
Pin Count 4
HTS Code 8541.10.00.80
Factory Lead Time 9 Weeks
Breakdown Voltage-Min 600 V
Diode Element Material SILICON
JESD-30 Code R-PDIP-W4
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED