GBPC2510-W vs SB2510 feature comparison

GBPC2510-W HY Electronic Corp

Buy Now Datasheet

SB2510 Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HY ELECTRONIC CORP SURGE COMPONENTS INC
Reach Compliance Code unknown compliant
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Base Number Matches 2 6
Package Description R-PUFM-D4
Pin Count 4
ECCN Code EAR99
HTS Code 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PUFM-D4
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Output Current-Max 25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER