GBPC2506-T
vs
MP256WGP-BP-HF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Package Description
S-PUFM-D4
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
S-PUFM-D4
Non-rep Pk Forward Current-Max
350 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
25 A
25 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Breakdown Voltage-Min
600 V
Case Connection
ISOLATED
Moisture Sensitivity Level
1
Compare GBPC2506-T with alternatives
Compare MP256WGP-BP-HF with alternatives