GBPC2502-W vs MP2502(W) feature comparison

GBPC2502-W HY Electronic Corp

Buy Now Datasheet

MP2502(W) Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HY ELECTRONIC CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown unknown
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
Breakdown Voltage-Min 200 V
Configuration BRIDGE, 4 ELEMENTS
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 125 °C
Output Current-Max 25 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 200 V
Surface Mount NO

Compare MP2502(W) with alternatives