GBPC25005W
vs
GBPC25005W-E4/51
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
VISHAY SEMICONDUCTORS
Package Description
ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN
R-PUFM-W4
Pin Count
4
4
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
LOW POWER LOSS
Breakdown Voltage-Min
50 V
50 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
S-PUFM-W4
S-PUFM-W4
JESD-609 Code
e4
e4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
25 A
25 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
NO
Terminal Finish
Silver (Ag)
SILVER
Terminal Form
WIRE
WIRE
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Reverse Current-Max
5 µA
Reverse Test Voltage
50 V
Compare GBPC25005W with alternatives
Compare GBPC25005W-E4/51 with alternatives