GBPC25005 vs GBPC25005T feature comparison

GBPC25005 Microsemi Corporation

Buy Now Datasheet

GBPC25005T GeneSic Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC GENESIC SEMICONDUCTOR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 25 A 25 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer GeneSiC Semiconductor

Compare GBPC25005 with alternatives

Compare GBPC25005T with alternatives