GBPC158 vs GBPC1508M feature comparison

GBPC158 Surge Components Inc

Buy Now Datasheet

GBPC1508M Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SURGE COMPONENTS INC FAIRCHILD SEMICONDUCTOR CORP
Package Description S-PUFM-D4 GBPC-M, 4 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code S-PUFM-D4 S-XUFM-D4
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 2 5
Pin Count 4
Manufacturer Package Code GBPC-M
HTS Code 8541.10.00.80
Breakdown Voltage-Min 800 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A
Power Dissipation-Max 83.3 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 800 V

Compare GBPC1508M with alternatives