GBPC158 vs GBPC1508 feature comparison

GBPC158 Surge Components Inc

Buy Now Datasheet

GBPC1508 Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SURGE COMPONENTS INC WON-TOP ELECTRONICS CO LTD
Package Description S-PUFM-D4 PLASTIC, GBPC, 4 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code S-PUFM-D4 R-PUFM-D4
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 2 24
Pbfree Code No
Rohs Code No
Pin Count 4
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Breakdown Voltage-Min 800 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Forward Voltage-Max (VF) 1.1 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 15 A
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 800 V

Compare GBPC1508 with alternatives