GBPC1506 vs MP156-BP feature comparison

GBPC1506 Jinan Jingheng Electronics Co Ltd

Buy Now Datasheet

MP156-BP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JINAN JINGHENG ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Base Number Matches 26 1
Pbfree Code Yes
Rohs Code Yes
Package Description S-PUFM-D4
Pin Count 4
HTS Code 8541.10.00.80
Samacsys Manufacturer MCC
Breakdown Voltage-Min 600 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-PUFM-D4
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 5 µA
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) 10

Compare MP156-BP with alternatives