GBPC1502W
vs
MP152W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
MICROSEMI CORP
Package Description
GBPC-W, 4 PIN
S-PUFM-W4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
S-PUFM-W4
S-PUFM-W4
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
15 A
15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
UPPER
UPPER
Base Number Matches
25
6
Pin Count
4
HTS Code
8541.10.00.80
JESD-609 Code
e0
Number of Terminals
4
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare GBPC1502W with alternatives
Compare MP152W with alternatives