GBPC1501-E4/51 vs KBPC1501 feature comparison

GBPC1501-E4/51 Vishay Semiconductors

Buy Now Datasheet

KBPC1501 Galaxy Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY SEMICONDUCTORS CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description R-PUFM-D4
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 100 V 100 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-D4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA
Reverse Test Voltage 100 V
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Form SOLDER LUG
Terminal Position UPPER
Base Number Matches 2 34
Rohs Code Yes
Peak Reflow Temperature (Cel) 260

Compare GBPC1501-E4/51 with alternatives