GBPC15005W-G vs SB1505W feature comparison

GBPC15005W-G Comchip Technology Corporation Ltd

Buy Now Datasheet

SB1505W Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description S-XUFM-W4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Comchip Technology
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-W4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare GBPC15005W-G with alternatives

Compare SB1505W with alternatives