GBPC15005W vs SB1505G feature comparison

GBPC15005W Advanced Power Technology

Buy Now Datasheet

SB1505G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC TAIWAN SEMICONDUCTOR CO LTD
Package Description GBPC-W, 4 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position UPPER
Base Number Matches 1 3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare GBPC15005W with alternatives

Compare SB1505G with alternatives