GBPC15-01 vs MP354W feature comparison

GBPC15-01 Sensitron Semiconductors

Buy Now Datasheet

MP354W Micro Commercial Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PUFM-D4 PLASTIC, MP-50W, 4 PIN
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS
Breakdown Voltage-Min 100 V 400 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code R-PUFM-D4 S-PUFM-W4
Non-rep Pk Forward Current-Max 300 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 15 A 35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 400 V
Surface Mount NO NO
Terminal Form SOLDER LUG WIRE
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 5 8
Forward Voltage-Max (VF) 1.1 V
JESD-609 Code e0
Reverse Current-Max 5 µA
Terminal Finish TIN LEAD

Compare GBPC15-01 with alternatives