GBPC15-005
vs
MP15005W
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SURGE COMPONENTS INC
|
LITE-ON SEMICONDUCTOR CORP
|
Package Description |
S-PUFM-D4
|
S-PUFM-P4
|
Reach Compliance Code |
unknown
|
unknown
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
JESD-30 Code |
S-PUFM-D4
|
S-PUFM-P4
|
Number of Terminals |
4
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
PIN/PEG
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
5
|
1
|
Pin Count |
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Breakdown Voltage-Min |
|
50 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
|
SILICON
|
Forward Voltage-Max (VF) |
|
1.1 V
|
Non-rep Pk Forward Current-Max |
|
300 A
|
Number of Elements |
|
4
|
Number of Phases |
|
1
|
Output Current-Max |
|
15 A
|
Reference Standard |
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
|
50 V
|
|
|
|
Compare GBPC15-005 with alternatives
Compare MP15005W with alternatives