GBPC1000W-G
vs
RKBPC1000W-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
SENSITRON SEMICONDUCTOR
Package Description
S-PUFM-W4
S-PUFM-W4
Reach Compliance Code
unknown
compliant
Breakdown Voltage-Min
50 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
S-PUFM-W4
S-PUFM-W4
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
200 A
200 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Output Current-Max
10 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
UPPER
UPPER
Base Number Matches
2
2
Pbfree Code
Yes
Pin Count
4
ECCN Code
EAR99
HTS Code
8541.10.00.80
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Compare GBPC1000W-G with alternatives
Compare RKBPC1000W-G with alternatives