GBP005 vs 34.3884 feature comparison

GBP005 Gulfsemi

Buy Now Datasheet

34.3884 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer GULF SEMICONDUCTOR LTD SCHURTER INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 50 V
Configuration BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C 85 °C
Output Current-Max 2 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO NO
Base Number Matches 4 1
Pbfree Code Yes
Blow Characteristic VERY FAST
Body Height 20 mm
Body Length or Diameter 5.2 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 21 J
Mounting Feature INLINE/HOLDER
Operating Temperature-Min -40 °C
Packing Method BULK
Pre-arcing Time-Min 120000 ms
Rated Breaking Capacity 200 A
Rated Current 5 A
Rated Voltage(AC) 250 V
Reference Standard CE; CSA; CUL; IEC; UKCA; UL
Terminal Finish NICKEL
Terminal Shape END CAP

Compare GBP005 with alternatives

Compare 34.3884 with alternatives