GBP005
vs
0034.5239
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
SCHURTER AG
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
50 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
Non-rep Pk Forward Current-Max
60 A
Number of Elements
4
Number of Phases
1
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
2 A
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
NO
Base Number Matches
4
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Blow Characteristic
TIME LAG
Body Height
31.8 mm
Body Length or Diameter
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
6.3x32mm
Joule Integral-Nom
469 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Min
-55 °C
Packing Method
BULK
Pre-arcing Time-Min
30000 ms
Rated Breaking Capacity
200 A
Rated Current
5 A
Rated Voltage(AC)
250 V
Reference Standard
CSA; UL
Terminal Finish
Nickel (Ni)
Terminal Shape
END CAP
Compare GBP005 with alternatives
Compare 0034.5239 with alternatives