GBP.500
vs
MI6SB25V0,5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CONQUER ELECTRONICS CO LTD
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
FAST
|
SLOW
|
Body Height |
21 mm
|
6.35 mm
|
Body Length or Diameter |
5.9 mm
|
31.8 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BOX; TAPE AND REEL
|
BOX
|
Pre-arcing Time-Min |
30000 ms
|
5000 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GBP.500 with alternatives
Compare MI6SB25V0,5 with alternatives
-
MI6SB25V0,5 vs SMG1/2
-
MI6SB25V0,5 vs 022050.500HXP
-
MI6SB25V0,5 vs AFP.500
-
MI6SB25V0,5 vs 224.500
-
MI6SB25V0,5 vs GSC-V1/2
-
MI6SB25V0,5 vs 022050.500P
-
MI6SB25V0,5 vs 239.500P
-
MI6SB25V0,5 vs MI6AB25V0,5
-
MI6SB25V0,5 vs GDA.500