GBM15DRYN-S13
vs
SR87N0-26F5-180
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.325 inch
0.08 inch
Body Depth
0.431 inch
0.285 inch
Body Length
3.306 inch
4.375 inch
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Finish Termination
MATTE TIN OVER NICKEL
GOLD
Contact Material
NOT SPECIFIED
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
RND PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYAMIDE
POLYPHENYLENE SULFIDE
JESD-609 Code
e3
Mating Contact Pitch
0.156 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
50u inch
Rated Current (Signal)
3 A
3 A
Terminal Pitch
3.9624 mm
Termination Type
SURFACE MOUNT
SOLDER LUG
Total Number of Contacts
30
87
Base Number Matches
1
1
Additional Feature
TYPE 'ET' TEFLON WIRE
Body/Shell Style
RECEPTACLE
Contact Design
PREASSEM CONN
Contact Gender
MALE
Contact Resistance
8 mΩ
Dielectric Withstanding Voltage
900VAC V
Durability
500 Cycles
Insertion Force-Max
.834 N
Insulation Resistance
5000000000 Ω
Terminal Length
18 inch
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
.834 N
Compare GBM15DRYN-S13 with alternatives
Compare SR87N0-26F5-180 with alternatives