GBM15DRTI-S13
vs
SR87N0-26K4-180
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SULLINS CONNECTOR SOLUTIONS INC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.325 inch
|
0.08 inch
|
Body Depth |
0.431 inch
|
0.285 inch
|
Body Length |
3.306 inch
|
4.375 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
GOLD
|
Contact Material |
NOT SPECIFIED
|
BERYLLIUM COPPER
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BELLOWED TYPE
|
RND PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYAMIDE
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.156 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
1
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
Plating Thickness |
10u inch
|
50u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Pitch |
3.9624 mm
|
|
Termination Type |
SURFACE MOUNT
|
SOLDER LUG
|
Total Number of Contacts |
30
|
87
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TYPE 'ET' 19 STRAND WIRE
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Design |
|
PREASSEM CONN
|
Contact Gender |
|
MALE
|
Contact Resistance |
|
8 mΩ
|
Dielectric Withstanding Voltage |
|
900VAC V
|
Durability |
|
500 Cycles
|
Insertion Force-Max |
|
.834 N
|
Insulation Resistance |
|
5000000000 Ω
|
Terminal Length |
|
18 inch
|
Wire Size-Max |
|
26 AWG
|
Wire Size-Min |
|
26 AWG
|
Withdrawl Force-Min |
|
.834 N
|
|
|
|
Compare GBM15DRTI-S13 with alternatives
Compare SR87N0-26K4-180 with alternatives