GBM001 vs MI6AB25V1 feature comparison

GBM001 Conquer Electronics Co Ltd

Buy Now Datasheet

MI6AB25V1 Mersen Electrical Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CONQUER ELECTRONICS CO LTD MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 20 mm 31.8 mm
Body Length or Diameter 5.2 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BOX BLISTER/BOX
Pre-arcing Time-Min 30000 ms 5000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare GBM001 with alternatives

Compare MI6AB25V1 with alternatives